Siba 70-007-65/0.63A technical specifications.
| Body Material | Ceramic |
| Current Rating | 630mA |
| Diameter | 5mm |
| Length | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siba 70-007-65/0.63A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.