Siba 70-007-65/6.3A technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 6.3A |
| Diameter | 5mm |
| Fuse Current | 6.3A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Siba 70-007-65/6.3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.