Siba 70-010-046.3A technical specifications.
| Current Rating | 6.3A |
| Fuse Current | 6.3A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Siba 70-010-046.3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.