Siba 70-059-60/0.25A technical specifications.
| Body Material | Glass |
| Current Rating | 250mA |
| Diameter | 6.3mm |
| Fuse Current | 250mA |
| Length | 32mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Siba 70-059-60/0.25A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.