Siba 70-059-61/0.5A technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Current Rating | 500mA |
| Diameter | 6.35mm |
| Fuse Current | 500mA |
| Length | 32mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Siba 70-059-61/0.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.