Siba 70-065-63/25ARS technical specifications.
| Body Material | Ceramic |
| Current Rating | 25A |
| Diameter | 6.35mm |
| Length | 32mm |
| Voltage Rating | 440V |
| RoHS | Compliant |
Download the complete datasheet for Siba 70-065-63/25ARS to view detailed technical specifications.
No datasheet is available for this part.