Siba 70-065-6316A technical specifications.
| Current Rating | 16A |
| Fuse Current | 16A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Siba 70-065-6316A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.