Siba 70-065-652A technical specifications.
| Blow Characteristic | TIME DELAY |
| Current Rating | 2A |
| Fuse Current | 2A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Siba 70-065-652A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.