Siba 70-065-655A technical specifications.
| Blow Characteristic | TIME DELAY |
| Current Rating | 5A |
| Fuse Current | 5A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Siba 70-065-655A to view detailed technical specifications.
No datasheet is available for this part.