Siba 70-125-4012.5A technical specifications.
| Package/Case | 125 |
| Current Rating | 12.5A |
| Fuse Current | 12.5A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Siba 70-125-4012.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.