Siba 90-058-05500A technical specifications.
| Current Rating | 500A |
| Fuse Current | 500A |
| Length | 32mm |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Siba 90-058-05500A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.