
Sibille IP18RS-N3 technical specifications.
| Tip Type | Pozidriv; Supadriv |
| Tip Size | PZ3 |
| Screwdriver Type | Insulated |
| Blade Length | 150 mm |
| VDE/1000V Approved | Yes |
| Blade Finish | Black Oxidized |
| RoHS | Not Compliant |
Download the complete datasheet for Sibille IP18RS-N3 to view detailed technical specifications.
No datasheet is available for this part.
