
Sibille IS18-8X150 technical specifications.
| Tip Type | Slotted |
| Tip Size | 8 mm |
| Screwdriver Type | Insulated |
| Blade Length | 150 mm |
| VDE/1000V Approved | Yes |
| Blade Material | Chrome Vanadium Steel |
| Handle Material | Acetate |
| Blade Finish | Burnished |
| RoHS | Not Compliant |
Download the complete datasheet for Sibille IS18-8X150 to view detailed technical specifications.
No datasheet is available for this part.
