Sick C20S-030103A11 technical specifications.
| Application(s) | HAND |
| Length | 62mm |
| Operating Supply Voltage | 24V |
| Resolution (um) | 30mm |
| Series | C20S |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Sick C20S-030103A11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.