Sick C41S-1203AA300 technical specifications.
| Application(s) | HAND |
| Height | 1296mm |
| Length | 33.5mm |
| Operating Supply Voltage | 24V |
| Resolution (um) | 30mm |
| Series | C41S |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sick C41S-1203AA300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.