Sick CLP100-0010 technical specifications.
| Connection Type | STANDARD |
| Depth | 22mm |
| Interface | RS-232 |
| Length | 48mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Power Consumption | 2W |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Sick CLP100-0010 to view detailed technical specifications.
No datasheet is available for this part.