Sick CM18-12NPP-KC1 technical specifications.
| Length | 91.5mm |
| Load Current | 200mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 40V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Sick CM18-12NPP-KC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.