
Sick DFS60B-S4PA10000 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 32V |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Sick DFS60B-S4PA10000 to view detailed technical specifications.
No datasheet is available for this part.
