
Sick DT20-P244B technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Output Type | PNP |
| Ratings | IP65 |
| Response Time | 2.8ms |
| RoHS | Compliant |
Download the complete datasheet for Sick DT20-P244B to view detailed technical specifications.
No datasheet is available for this part.
