Sick DT60-P111B technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Type | PNP |
| Ratings | IP67 |
| Response Time | 250ms |
| RoHS | Compliant |
Download the complete datasheet for Sick DT60-P111B to view detailed technical specifications.
No datasheet is available for this part.