
Sick IME12-04BNSZCOS technical specifications.
| Length | 65mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP67 |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Sick IME12-04BNSZCOS to view detailed technical specifications.
No datasheet is available for this part.
