Sick IME30-10BPSZW2KF38 technical specifications.
| Length | 51mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Switching Current | 200mA |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Sick IME30-10BPSZW2KF38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.