Sick KT5W-2P1116 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 30V |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Ratings | IP67 |
| Response Time | 50us |
| RoHS | Compliant |
Download the complete datasheet for Sick KT5W-2P1116 to view detailed technical specifications.
No datasheet is available for this part.