Sick M3.0 technical specifications.
| Diameter | 20mm |
| Height | 6.5mm |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sick M3.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
