MZN1-05VPS-KUO
Sick MZN1-05VPS-KUO technical specifications.
| Depth | 2.8mm |
| Length | 25mm |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 70mA |
| Termination | Cable |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Sick MZN1-05VPS-KUO to view detailed technical specifications.
No datasheet is available for this part.