Sick MZT8-28VPS-KP0 technical specifications.
| Package/Case | Module |
| Mount | Chassis Mount |
| Ratings | IP68 |
| Series | MZT8 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Sick MZT8-28VPS-KP0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.