Sick SS/SE130-S33 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Type | PNP |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Sick SS/SE130-S33 to view detailed technical specifications.
No datasheet is available for this part.