Sick UC12-11235 technical specifications.
| Depth | 15mm |
| Length | 50.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP67 |
| Switching Current | 500mA |
| Width | 43.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sick UC12-11235 to view detailed technical specifications.
No datasheet is available for this part.