Sick UM30-212113 technical specifications.
| Body Material | Brass, PBT, Polybutylene |
| Diameter | 30mm |
| Length | 84mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | Analog Current/Voltage |
| Ratings | IP67 |
| Sensing Distance | 350mm |
| Sensing Method | Ultrasonic |
| Series | UM30 |
| Switching Current | 20mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Sick UM30-212113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
