Sick V20W-0101000 technical specifications.
| Height | 50mm |
| Length | 90mm |
| Series | V200 |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Sick V20W-0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.