Sick VL18-4N3140V technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Output Type | NPN |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Sick VL18-4N3140V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
