
Sick VT18-2T1410 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Sick VT18-2T1410 to view detailed technical specifications.
No datasheet is available for this part.