
Sick VTE18-4N8240V technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Output Type | NPN |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Sick VTE18-4N8240V to view detailed technical specifications.
No datasheet is available for this part.
