Sick VTF18-4P1240 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Sick VTF18-4P1240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
