Sick WL100-P4439 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Type | PNP |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Sick WL100-P4439 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
