
The WL150-N132 sensor interface module features a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It can handle a maximum output current of 100mA and a maximum supply voltage of 30V. The module has an operating frequency of 1000Hz and is rated for IP67. It is 10mm wide and has a lead length of 2m.
Sick WL150-N132 technical specifications.
| Lead Length | 2m |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Operating Frequency | 1000Hz |
| Output Type | NPN |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sick WL150-N132 to view detailed technical specifications.
No datasheet is available for this part.
