Sick WL150-P430 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Plug-In |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Sick WL150-P430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
