Sick WL34-R240 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 12V |
| Output Type | RELAY |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Sick WL34-R240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
