Sick WL36-R230 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 24V |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Sick WL36-R230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.