
Sick WL4S-3F2130V technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Output Type | PNP |
| Ratings | IP69K |
| RoHS | Compliant |
Download the complete datasheet for Sick WL4S-3F2130V to view detailed technical specifications.
No datasheet is available for this part.
