Sick WL9-2P430 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Sick WL9-2P430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.