
Sick WLG4-3F2132 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Output Type | PNP |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Sick WLG4-3F2132 to view detailed technical specifications.
No datasheet is available for this part.
