Sick WLL260-F240 technical specifications.
| Depth | 100mm |
| Length | 63mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP66 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sick WLL260-F240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.