Sick WS/WE250-P142 technical specifications.
| Load Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Sick WS/WE250-P142 to view detailed technical specifications.
No datasheet is available for this part.