Sick WS/WE2S-F213 technical specifications.
| Depth | 12.5mm |
| Height | 12.5mm |
| Length | 25.1mm |
| Ratings | IP67 |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Sick WS/WE2S-F213 to view detailed technical specifications.
No datasheet is available for this part.