Sick WS/WE9-2P430 technical specifications.
| Height | 40mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Operating Frequency | 800Hz |
| Reach SVHC Compliant | No |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sick WS/WE9-2P430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
