
Sick WSE4S-3E1330V technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Output Configuration | NPN |
| Output Type | NPN |
| Ratings | IP66, IP69K |
| Response Time | 500us |
| Series | W4S-3 Inox |
| RoHS | Compliant |
Download the complete datasheet for Sick WSE4S-3E1330V to view detailed technical specifications.
No datasheet is available for this part.