Sick WSE4S-3F1330V technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Ratings | IP67, IP69K |
| Response Time | 200us |
| Series | W4S-3 Inox |
| RoHS | Compliant |
Download the complete datasheet for Sick WSE4S-3F1330V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.