Sick WT150-N132 technical specifications.
| Lead Length | 2m |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Current | 100mA |
| Output Type | NPN |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Sick WT150-N132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
