Sick WT24-2B410 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Ratings | IP69K |
| RoHS | Compliant |
Download the complete datasheet for Sick WT24-2B410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
